Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Panduit Premium Cable Ties

PLT2S-M100

DigiKey Part Number
298-13904-ND
Manufacturer
Manufacturer Product Number
PLT2S-M100
Description
CBL TIE LOCKING BLACK 30LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.88" (47.75mm)
Width
0.190" (4.83mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
Chemical Resistant, Weather Resistant
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,12400 Kč51,24 Kč
254,97240 Kč124,31 Kč
504,86320 Kč243,16 Kč
1004,75180 Kč475,18 Kč
2504,61032 Kč1 152,58 Kč
5004,50576 Kč2 252,88 Kč
1 0004,40223 Kč4 402,23 Kč
3 0004,24216 Kč12 726,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč