Standard, Locking Purple 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Purple 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

PLT2I-M7

DigiKey Part Number
298-22967-ND
Manufacturer
Manufacturer Product Number
PLT2I-M7
Description
CBL TIE LOCKING PURPLE 40LB 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Purple 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.142" (3.61mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Purple
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,67500 Kč36,75 Kč
253,56960 Kč89,24 Kč
503,48980 Kč174,49 Kč
1003,41010 Kč341,01 Kč
2503,30928 Kč827,32 Kč
5003,23412 Kč1 617,06 Kč
1 0003,15999 Kč3 159,99 Kč
3 0003,04562 Kč9 136,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč