Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT1S-M0

DigiKey Part Number
298-13847-ND
Manufacturer
Manufacturer Product Number
PLT1S-M0
Description
CBL TIE LOCKING BLACK 50LB 4.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.75"
Bundle Diameter
1.00" (25.40mm)
Width
0.190" (4.83mm)
Length - Actual
0.400' (121.92mm, 4.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,73688 Kč2 736,88 Kč
2 0002,67420 Kč5 348,40 Kč
3 0002,63791 Kč7 913,73 Kč
5 0002,59283 Kč12 964,15 Kč
7 0002,56341 Kč17 943,87 Kč
10 0002,53253 Kč25 325,30 Kč
25 0002,45448 Kč61 362,00 Kč
50 0002,39661 Kč119 830,50 Kč
100 0002,33978 Kč233 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73688 Kč
Unit Price with VAT:3,31162 Kč