


PLT1S-C | |
|---|---|
DigiKey Part Number | 298-13844-ND |
Manufacturer | |
Manufacturer Product Number | PLT1S-C |
Description | CBL TIE LOCKING NAT 50LB 4.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.400' (121.92mm, 4.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 6,31830 Kč | 631,83 Kč |
| 300 | 6,09223 Kč | 1 827,67 Kč |
| 500 | 5,98904 Kč | 2 994,52 Kč |
| 1 000 | 5,85109 Kč | 5 851,09 Kč |
| 2 500 | 5,67274 Kč | 14 181,85 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




