
PLT1M-M6120 | |
|---|---|
DigiKey Part Number | 298-PLT1M-M6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M6120 |
Description | CBL TIE LOCKING BLACK 20LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 20 lbs (9.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 20 lbs (9.07 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,67871 Kč | 2 678,71 Kč |
| 2 000 | 2,61730 Kč | 5 234,60 Kč |
| 3 000 | 2,58184 Kč | 7 745,52 Kč |
| 5 000 | 2,53773 Kč | 12 688,65 Kč |
| 7 000 | 2,50896 Kč | 17 562,72 Kč |
| 10 000 | 2,47875 Kč | 24 787,50 Kč |
| Unit Price without VAT: | 2,67871 Kč |
|---|---|
| Unit Price with VAT: | 3,24124 Kč |

