


PLT1M-C30 | |
|---|---|
DigiKey Part Number | 298-13789-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C30 |
Description | CBL TIE LOCKING BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,22440 Kč | 130,61 Kč |
| 50 | 5,10680 Kč | 255,34 Kč |
| 100 | 4,99330 Kč | 499,33 Kč |
| 300 | 4,81413 Kč | 1 444,24 Kč |
| 500 | 4,73294 Kč | 2 366,47 Kč |
| 1 000 | 4,62418 Kč | 4 624,18 Kč |
| 2 500 | 4,48349 Kč | 11 208,72 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





