


PLT13H-C0 | |
|---|---|
DigiKey Part Number | 298-13781-ND |
Manufacturer | |
Manufacturer Product Number | PLT13H-C0 |
Description | CBL TIE LOCKING BLK 175LB 3.61' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 13.00" (330.20mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 43.25" | |
Bundle Diameter | 13.00" (330.20mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 3.61' (1.10m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 70,63700 Kč | 706,37 Kč |
| 25 | 68,50400 Kč | 1 712,60 Kč |
| 50 | 66,92900 Kč | 3 346,45 Kč |
| 100 | 65,37940 Kč | 6 537,94 Kč |
| 300 | 62,97930 Kč | 18 893,79 Kč |
| 500 | 61,88572 Kč | 30 942,86 Kč |
| 1 000 | 60,42405 Kč | 60 424,05 Kč |
| 2 500 | 58,53167 Kč | 146 329,17 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


