Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT1.5S-M

DigiKey Part Number
298-13770-ND
Manufacturer
Manufacturer Product Number
PLT1.5S-M
Description
CBL TIE LOCKING NAT 50LB 6.20"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.50" (38.10mm)
Width
0.190" (4.83mm)
Length - Actual
0.517' (157.58mm, 6.20")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,48049 Kč2 480,49 Kč
2 0002,42359 Kč4 847,18 Kč
3 0002,39083 Kč7 172,49 Kč
5 0002,34997 Kč11 749,85 Kč
7 0002,32337 Kč16 263,59 Kč
10 0002,29542 Kč22 954,20 Kč
25 0002,22473 Kč55 618,25 Kč
50 0002,17235 Kč108 617,50 Kč
100 0002,12089 Kč212 089,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,48049 Kč
Unit Price with VAT:3,00139 Kč