


PLM4S-C | |
|---|---|
DigiKey Part Number | 298-13743-ND |
Manufacturer | |
Manufacturer Product Number | PLM4S-C |
Description | MARKER TIE NATURAL 50LB 1.217' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.217' (370.84mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 25 | 25,11360 Kč | 627,84 Kč |
| 50 | 24,54240 Kč | 1 227,12 Kč |
| 100 | 23,98180 Kč | 2 398,18 Kč |
| 300 | 23,11180 Kč | 6 933,54 Kč |
| 500 | 22,71522 Kč | 11 357,61 Kč |
| 1 000 | 22,18502 Kč | 22 185,02 Kč |
| 2 500 | 21,49842 Kč | 53 746,05 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




