Marker Strap/Flag Tie Yellow 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Yellow 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLM2M-M4Y

DigiKey Part Number
298-22925-ND
Manufacturer
Manufacturer Product Number
PLM2M-M4Y
Description
MARKER TIE YELLOW 18LB 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Yellow 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.098" (2.50mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
1010,01600 Kč100,16 Kč
259,70960 Kč242,74 Kč
509,49520 Kč474,76 Kč
1009,27900 Kč927,90 Kč
2508,99976 Kč2 249,94 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč