


PLM1M-M0 | |
|---|---|
DigiKey Part Number | 298-22921-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M0 |
Description | MARKER TIE BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant, Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Black |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.75" (19.05mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 25 | 10,06920 Kč | 251,73 Kč |
| 50 | 9,83960 Kč | 491,98 Kč |
| 100 | 9,61860 Kč | 961,86 Kč |
| 250 | 9,32824 Kč | 2 332,06 Kč |
| 500 | 9,11428 Kč | 4 557,14 Kč |
| 1 000 | 8,90363 Kč | 8 903,63 Kč |
| 3 000 | 8,57738 Kč | 25 732,14 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |



