


PLF1MA-M6 | |
|---|---|
DigiKey Part Number | 298-13737-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-M6 |
Description | MARKER TIE BLUE 18LB 5.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Blue 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.425' (129.54mm, 5.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Blue |
Length - Approximate 5" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,96880 Kč | 299,22 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 250 | 11,08528 Kč | 2 771,32 Kč |
| 500 | 10,83034 Kč | 5 415,17 Kč |
| 1 000 | 10,57984 Kč | 10 579,84 Kč |
| 3 000 | 10,19145 Kč | 30 574,35 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


