

PLF1M-M69 | |
---|---|
DigiKey Part Number | 298-13731-ND |
Manufacturer | |
Manufacturer Product Number | PLF1M-M69 |
Description | MARKER TIE NATURAL 18LB 4.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1M-M69 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant, Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 12,64400 Kč | 126,44 Kč |
25 | 12,27320 Kč | 306,83 Kč |
50 | 11,99800 Kč | 599,90 Kč |
100 | 11,72730 Kč | 1 172,73 Kč |
250 | 11,37320 Kč | 2 843,30 Kč |
500 | 11,11156 Kč | 5 555,78 Kč |
1 000 | 10,85410 Kč | 10 854,10 Kč |
3 000 | 10,45541 Kč | 31 366,23 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |