
PLDC1.5EH-C350 | |
|---|---|
DigiKey Part Number | 298-13374-ND |
Manufacturer | |
Manufacturer Product Number | PLDC1.5EH-C350 |
Description | CBL TIE DBL LOCK 150LBS 1.092' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 1.30" (33.00mm) 0.500" (12.70mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.092' (332.74mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 150 lbs (68.04 kg) |
Packaging Bulk | Features Heat Stabilized, Impact Modified, UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Double Locking | Color Black |
Length - Approximate 13" | Shelf Life 48 Months |
Bundle Diameter 1.30" (33.00mm) | Shelf Life Start Date of Manufacture |
Width 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,99660 Kč | 2 799,66 Kč |
| 200 | 27,35095 Kč | 5 470,19 Kč |
| 300 | 26,97893 Kč | 8 093,68 Kč |
| 500 | 26,51502 Kč | 13 257,51 Kč |
| 700 | 26,21270 Kč | 18 348,89 Kč |
| 1 000 | 25,89494 Kč | 25 894,94 Kč |
| Unit Price without VAT: | 27,99660 Kč |
|---|---|
| Unit Price with VAT: | 33,87589 Kč |

