PLD-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD-60

DigiKey Part Number
298-20089-ND
Manufacturer
Manufacturer Product Number
PLD-60
Description
LABEL ELECTRL WARN 3"X1" 100PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Dispenser
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electrical
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol and Text
Legend (Text)
Attention : Observe Precautions for Handling Electrostatic Sensitive Devices
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
3.000" (76.20mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Mounting Type
-
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Dispenser
QuantityUnit PriceExt Price
11 033,56000 Kč1 033,56 Kč
10961,03800 Kč9 610,38 Kč
25933,54240 Kč23 338,56 Kč
50913,23740 Kč45 661,87 Kč
100893,34520 Kč89 334,52 Kč
250867,66668 Kč216 916,67 Kč
500848,69938 Kč424 349,69 Kč
1 000830,12001 Kč830 120,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 033,56000 Kč
Unit Price with VAT:1 250,60760 Kč