PLD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLD-57
PLD-57

PLD-57

DigiKey Part Number
298-10427-ND
Manufacturer
Manufacturer Product Number
PLD-57
Description
LABEL ELECTRL WARN 0.75" 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Dispenser
Part Status
Active
Print Type
Pre-Printed
Applications
Electronics
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Color - Background
White
Color - Legend
Green
Length
-
Width
-
Diameter - Label
0.750" (19.10mm)
Location
-
Material - Body
Polyester
Mounting Type
Adhesive
Shape
Round
Features
Dispenser
Ratings
-
Shelf Life
48 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Dispenser
QuantityUnit PriceExt Price
1958,77000 Kč958,77 Kč
10891,44900 Kč8 914,49 Kč
25865,94920 Kč21 648,73 Kč
50847,12240 Kč42 356,12 Kč
100828,67350 Kč82 867,35 Kč
250804,86508 Kč201 216,27 Kč
500787,66648 Kč393 833,24 Kč
Manufacturers Standard Package
Unit Price without VAT:958,77000 Kč
Unit Price with VAT:1 160,11170 Kč