
PLC4S-S10-C0 | |
|---|---|
DigiKey Part Number | 298-1009-ND |
Manufacturer | |
Manufacturer Product Number | PLC4S-S10-C0 |
Description | CBL TIE LOCKING BLK 50LB 1.250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.250' (381.00mm) |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 28,09520 Kč | 702,38 Kč |
| 50 | 27,45700 Kč | 1 372,85 Kč |
| 100 | 26,82910 Kč | 2 682,91 Kč |
| 300 | 25,85343 Kč | 7 756,03 Kč |
| 500 | 25,40926 Kč | 12 704,63 Kč |
| 1 000 | 24,81565 Kč | 24 815,65 Kč |
| 2 500 | 24,04657 Kč | 60 116,42 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



