Standard, Locking Natural 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC2S-S10-C

DigiKey Part Number
298-1002-ND
Manufacturer
Manufacturer Product Number
PLC2S-S10-C
Description
CBL TIE LOCKING NAT 50LB 7.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.84" (46.74mm)
Width
0.190" (4.83mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,76400 Kč97,64 Kč
259,47440 Kč236,86 Kč
509,25600 Kč462,80 Kč
1009,04800 Kč904,80 Kč
3008,72187 Kč2 616,56 Kč
5008,57348 Kč4 286,74 Kč
1 0008,37568 Kč8 375,68 Kč
2 5008,11926 Kč20 298,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč