PLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC1.5I-S8-C0

DigiKey Part Number
298-1006-ND
Manufacturer
Manufacturer Product Number
PLC1.5I-S8-C0
Description
CBL TIE LOCKING BLACK 40LB 6.10"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLC1.5I-S8-C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.25" (31.75mm)
Width
0.135" (3.43mm)
Length - Actual
0.508' (154.94mm, 6.10")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
40 lbs (18.14 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,87000 Kč11,87 Kč
1010,93600 Kč109,36 Kč
2510,61480 Kč265,37 Kč
5010,37340 Kč518,67 Kč
10010,13800 Kč1 013,80 Kč
3009,77273 Kč2 931,82 Kč
5009,60638 Kč4 803,19 Kč
1 0009,38433 Kč9 384,33 Kč
2 5009,09671 Kč22 741,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč