


PLB4S-M30 | |
|---|---|
DigiKey Part Number | 298-13373-ND |
Manufacturer | |
Manufacturer Product Number | PLB4S-M30 |
Description | CBL TIE DBL HEAD BLK 50LB 1.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 4.10" (104.14mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.233' (375.92mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Black |
Length - Approximate 14.75" | Shelf Life 48 Months |
Bundle Diameter 4.10" (104.14mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 50 | 11,48600 Kč | 574,30 Kč |
| 100 | 11,22550 Kč | 1 122,55 Kč |
| 250 | 10,88704 Kč | 2 721,76 Kč |
| 500 | 10,63632 Kč | 5 318,16 Kč |
| 1 000 | 10,39044 Kč | 10 390,44 Kč |
| 3 000 | 10,00912 Kč | 30 027,36 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



