


PLB4H-TL0 | |
|---|---|
DigiKey Part Number | 298-13240-ND |
Manufacturer | |
Manufacturer Product Number | PLB4H-TL0 |
Description | CBL TIE DB HEAD BLK 120LB 1.198' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 3.60" (91.44mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLB4H-TL0 Models |
Category | Length - Actual 1.198' (365.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Black |
Length - Approximate 14.25" | Shelf Life 48 Months |
Bundle Diameter 3.60" (91.44mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 23,89560 Kč | 597,39 Kč |
| 50 | 23,35400 Kč | 1 167,70 Kč |
| 100 | 22,81850 Kč | 2 281,85 Kč |
| 250 | 22,12600 Kč | 5 531,50 Kč |
| 500 | 21,61324 Kč | 10 806,62 Kč |
| 1 000 | 21,10908 Kč | 21 109,08 Kč |
| 2 500 | 20,45634 Kč | 51 140,85 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


