



PLB3S-C0 | |
|---|---|
DigiKey Part Number | 298-9959-ND |
Manufacturer | |
Manufacturer Product Number | PLB3S-C0 |
Description | CBL TIE DBL HEAD BLK 50LB 11.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.983' (299.72mm, 11.80") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Black |
Length - Approximate 11.75" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLB3S-M0 | Panduit Corp | 0 | 298-13239-ND | 9,20342 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| 50 | 14,36680 Kč | 718,34 Kč |
| 100 | 14,03930 Kč | 1 403,93 Kč |
| 300 | 13,53180 Kč | 4 059,54 Kč |
| 500 | 13,30098 Kč | 6 650,49 Kč |
| 1 000 | 12,99251 Kč | 12 992,51 Kč |
| 2 500 | 12,59284 Kč | 31 482,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




