



PLB2S-C | |
|---|---|
DigiKey Part Number | 298-13366-ND |
Manufacturer | |
Manufacturer Product Number | PLB2S-C |
Description | CBL TIE DBL HEAD NAT 50LB 7.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 1.80" (45.72mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.633' (193.00mm, 7.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Double Head, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.80" (45.72mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,97890 Kč | 1 297,89 Kč |
| 300 | 12,51130 Kč | 3 753,39 Kč |
| 500 | 12,29810 Kč | 6 149,05 Kč |
| 1 000 | 12,01317 Kč | 12 013,17 Kč |
| 2 500 | 11,64406 Kč | 29 110,15 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



