



PLA-R | |
|---|---|
DigiKey Part Number | 298-PLA-R-ND |
Manufacturer | |
Manufacturer Product Number | PLA-R |
Description | THE PLAR LABEL REWINDER AUTOMATI |
Customer Reference | |
Detailed Description | Rewinder For PLA-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Rewinder | |
Specifications | - | |
For Use With/Related Products | PLA-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 898,43000 Kč | 15 898,43 Kč |
| 5 | 15 103,03800 Kč | 75 515,19 Kč |
| 10 | 14 772,00600 Kč | 147 720,06 Kč |
| 25 | 14 344,67400 Kč | 358 616,85 Kč |
| Unit Price without VAT: | 15 898,43000 Kč |
|---|---|
| Unit Price with VAT: | 19 237,10030 Kč |



