



PLA-100 | |
|---|---|
DigiKey Part Number | 298-PLA-100-ND |
Manufacturer | |
Manufacturer Product Number | PLA-100 |
Description | THE PLA100 LABEL APPLICATOR AUTO |
Customer Reference | |
Detailed Description | Label Applicator For PLA-H100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Label Applicator | |
Specifications | - | |
For Use With/Related Products | PLA-H100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98 823,22000 Kč | 98 823,22 Kč |
| 5 | 93 837,61600 Kč | 469 188,08 Kč |
| 10 | 92 093,75000 Kč | 920 937,50 Kč |
| Unit Price without VAT: | 98 823,22000 Kč |
|---|---|
| Unit Price with VAT: | 119 576,09620 Kč |


