
PK14-4R-C | |
|---|---|
DigiKey Part Number | 298-22893-ND |
Manufacturer | |
Manufacturer Product Number | PK14-4R-C |
Description | CONN RING CIRC 14-18AWG #4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 38,62700 Kč | 386,27 Kč |
| 25 | 37,54480 Kč | 938,62 Kč |
| 50 | 36,73220 Kč | 1 836,61 Kč |
| 100 | 35,94080 Kč | 3 594,08 Kč |
| 300 | 34,71987 Kč | 10 415,96 Kč |
| 500 | 34,16542 Kč | 17 082,71 Kč |
| 1 000 | 33,42635 Kč | 33 426,35 Kč |
| 2 500 | 32,47240 Kč | 81 181,00 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |




