
PH18-10R-Q | |
|---|---|
DigiKey Part Number | 298-15385-ND |
Manufacturer | |
Manufacturer Product Number | PH18-10R-Q |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 44,96920 Kč | 1 124,23 Kč |
| 50 | 43,99920 Kč | 2 199,96 Kč |
| 100 | 43,05010 Kč | 4 305,01 Kč |
| 250 | 41,82632 Kč | 10 456,58 Kč |
| 500 | 40,92174 Kč | 20 460,87 Kč |
| 1 000 | 40,03584 Kč | 40 035,84 Kč |
| 2 500 | 38,89266 Kč | 97 231,65 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


