Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH14-10R-Q

DigiKey Part Number
298-15380-ND
Manufacturer
Manufacturer Product Number
PH14-10R-Q
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.050" (26.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.190" (4.83mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1044,20100 Kč442,01 Kč
2542,94520 Kč1 073,63 Kč
5042,02120 Kč2 101,06 Kč
10041,11410 Kč4 111,41 Kč
25039,94408 Kč9 986,02 Kč
50039,08106 Kč19 540,53 Kč
1 00038,23526 Kč38 235,26 Kč
2 50037,14370 Kč92 859,25 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč