
PH10-38R-E | |
|---|---|
DigiKey Part Number | 298-15378-ND |
Manufacturer | |
Manufacturer Product Number | PH10-38R-E |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 20 | 54,17500 Kč | 1 083,50 Kč |
| 40 | 53,00425 Kč | 2 120,17 Kč |
| 60 | 52,33050 Kč | 3 139,83 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 260 | 49,96958 Kč | 12 992,09 Kč |
| 500 | 48,94970 Kč | 24 474,85 Kč |
| 1 000 | 47,88951 Kč | 47 889,51 Kč |
| 2 500 | 46,52115 Kč | 116 302,88 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


