
PESW-A-11Y | |
|---|---|
DigiKey Part Number | 298-22880-ND |
Manufacturer | |
Manufacturer Product Number | PESW-A-11Y |
Description | LABEL ESD/STATIC WARN 0.5" 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Warning | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.500" (12.70mm) | |
Width | 0.430" (10.92mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 30 | 117,90367 Kč | 3 537,11 Kč |
| 50 | 116,01820 Kč | 5 800,91 Kč |
| 100 | 113,50890 Kč | 11 350,89 Kč |
| 250 | 110,27140 Kč | 27 567,85 Kč |
| 500 | 107,88058 Kč | 53 940,29 Kč |
| 1 000 | 105,53784 Kč | 105 537,84 Kč |
| 2 500 | 102,51467 Kč | 256 286,67 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |


