
PESS-B-SS | |
|---|---|
DigiKey Part Number | 298-20067-ND |
Manufacturer | |
Manufacturer Product Number | PESS-B-SS |
Description | LABEL ID RATING 0.63"DIA BLK/WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Earth (Ground) | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.630" (16.00mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,98000 Kč | 139,98 Kč |
| 10 | 130,12500 Kč | 1 301,25 Kč |
| 30 | 125,69500 Kč | 3 770,85 Kč |
| 50 | 123,68860 Kč | 6 184,43 Kč |
| 100 | 121,01400 Kč | 12 101,40 Kč |
| 250 | 117,56036 Kč | 29 390,09 Kč |
| 500 | 115,01034 Kč | 57 505,17 Kč |
| 1 000 | 112,51220 Kč | 112 512,20 Kč |
| 5 000 | 106,90598 Kč | 534 529,90 Kč |
| Unit Price without VAT: | 139,98000 Kč |
|---|---|
| Unit Price with VAT: | 169,37580 Kč |




