
PCSB600-2-4Y | |
|---|---|
DigiKey Part Number | 298-15367-ND |
Manufacturer | |
Manufacturer Product Number | PCSB600-2-4Y |
Description | CONN INLINE TAP 600 MCM-6 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 600MCM (kcmil)-6 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 600MCM (kcmil)-6 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 506,39000 Kč | 1 506,39 Kč |
| 10 | 1 400,55100 Kč | 14 005,51 Kč |
| 25 | 1 360,44600 Kč | 34 011,15 Kč |
| 50 | 1 350,36860 Kč | 67 518,43 Kč |
| Unit Price without VAT: | 1 506,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 822,73190 Kč |


