PCRT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCRT1

DigiKey Part Number
298-16325-ND
Manufacturer
Manufacturer Product Number
PCRT1
Description
PATCH CORD REMOVAL TOOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Removal Tool Copper and Fiber Optic Patch Cords
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Removal Tool
For Use With/Related Products
Copper and Fiber Optic Patch Cords
Weight
0.36 lb (163.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 267,13000 Kč5 267,13 Kč
55 004,84800 Kč25 024,24 Kč
104 895,64100 Kč48 956,41 Kč
254 754,72360 Kč118 868,09 Kč
Manufacturers Standard Package
Unit Price without VAT:5 267,13000 Kč
Unit Price with VAT:6 373,22730 Kč