Wire Marker, Cards 0.27" W x 1.50" L (6.9mm x 38.1mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-34-66

DigiKey Part Number
298-15299-ND
Manufacturer
Manufacturer Product Number
PCM-34-66
Description
WIRE MARKR CARD 6.9MMX38.1MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.27" W x 1.50" L (6.9mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Manufacturer
Panduit Corp
Legend
34-66
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Shelf Life
48 Months
Type
Wire Marker, Cards
Operating Temperature
-46°C ~ 77°C
Size
0.27" W x 1.50" L (6.9mm x 38.1mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,42000 Kč78,42 Kč
1072,95300 Kč729,53 Kč
2570,89200 Kč1 772,30 Kč
5069,36120 Kč3 468,06 Kč
10067,86170 Kč6 786,17 Kč
25065,92924 Kč16 482,31 Kč
50064,50230 Kč32 251,15 Kč
1 00063,10415 Kč63 104,15 Kč
2 50061,29990 Kč153 249,75 Kč
Manufacturers Standard Package
Unit Price without VAT:78,42000 Kč
Unit Price with VAT:94,88820 Kč