
PCL062-2 | |
|---|---|
DigiKey Part Number | 298-20588-ND |
Manufacturer | |
Manufacturer Product Number | PCL062-2 |
Description | CARD MARKER 2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 25 | 44,86000 Kč | 1 121,50 Kč |
| 50 | 43,89840 Kč | 2 194,92 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

