


PC125-H25D-C0 | |
|---|---|
DigiKey Part Number | 298-1306-ND |
Manufacturer | |
Manufacturer Product Number | PC125-H25D-C0 |
Description | CBL CLAMP P-TYPE BLACK PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Push In 1.252" (31.80mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Width 0.618" (15.70mm) |
Series | Height 1.449" (36.80mm) |
Packaging Bulk | Panel Hole Size 0.275" ~ 0.288" (6.99mm ~ 7.32mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clamp, P-Type | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Opening Size 1.252" (31.80mm) | Bundle Center to Mounting Center 1.079" (27.40mm) |
Mounting Type Push In | Panel Thickness 0.055" ~ 0.140" (1.40mm ~ 3.56mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 37,63680 Kč | 940,92 Kč |
| 50 | 36,83040 Kč | 1 841,52 Kč |
| 100 | 36,03470 Kč | 3 603,47 Kč |
| 300 | 34,81050 Kč | 10 443,15 Kč |
| 500 | 34,25446 Kč | 17 127,23 Kč |
| 1 000 | 33,51365 Kč | 33 513,65 Kč |
| 2 500 | 32,55732 Kč | 81 393,30 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

