PC100-H25D-C0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 0,30420 Kč
Datasheet
Cable Clamp, P-Type Black Push In 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Push In 1.000" (25.40mm)
PCxxx)-H25D

PC100-H25D-C0

DigiKey Part Number
298-1304-ND
Manufacturer
Manufacturer Product Number
PC100-H25D-C0
Description
CBL CLAMP P-TYPE BLACK PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Push In 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.618" (15.70mm)
Height
1.200" (30.48mm)
Panel Hole Size
0.275" ~ 0.288" (6.99mm ~ 7.32mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Screw Size
-
Bundle Center to Mounting Center
0.957" (24.30mm)
Panel Thickness
0.055" ~ 0.140" (1.40mm ~ 3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1033,63900 Kč336,39 Kč
2532,68960 Kč817,24 Kč
5031,98420 Kč1 599,21 Kč
10031,29540 Kč3 129,54 Kč
30030,23223 Kč9 069,67 Kč
50029,74912 Kč14 874,56 Kč
1 00029,10575 Kč29 105,75 Kč
2 50028,27574 Kč70 689,35 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč