Cable Clamp, P-Type Black Push In 0.870" (22.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Push In 0.870" (22.10mm)
PCxxx)-H25D

PC087-H25D-C0

DigiKey Part Number
298-1303-ND
Manufacturer
Manufacturer Product Number
PC087-H25D-C0
Description
CBL CLAMP P-TYPE BLACK PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Push In 0.870" (22.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.870" (22.10mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.618" (15.70mm)
Height
1.070" (27.18mm)
Panel Hole Size
0.275" ~ 0.288" (6.99mm ~ 7.32mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Screw Size
-
Bundle Center to Mounting Center
0.894" (22.70mm)
Panel Thickness
0.055" ~ 0.140" (1.40mm ~ 3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1031,66500 Kč316,65 Kč
2530,75800 Kč768,95 Kč
5030,09860 Kč1 504,93 Kč
10029,44970 Kč2 944,97 Kč
30028,44950 Kč8 534,85 Kč
50027,99496 Kč13 997,48 Kč
1 00027,38979 Kč27 389,79 Kč
2 50026,60883 Kč66 522,07 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč