


PBTMT/E | |
|---|---|
DigiKey Part Number | PBTMT/E-ND |
Manufacturer | |
Manufacturer Product Number | PBTMT/E |
Description | TOOL BATTERY POWERED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For MBC H/EH/SH, MB H/EH/SH, MLTC H, MLTD EH/SH, MLT H/EH/SH, MLTFC H/EH/SH Series Ties and Strapping. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Automatic Tie Cutter, Battery Included, Charger (220V), Ergonomic, Indicator Light, Lock Out, Rotating Head | |
For Use With/Related Products | MBC H/EH/SH, MB H/EH/SH, MLTC H, MLTD EH/SH, MLT H/EH/SH, MLTFC H/EH/SH Series Ties and Strapping. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 489,22000 Kč | 47 489,22 Kč |
| Unit Price without VAT: | 47 489,22000 Kč |
|---|---|
| Unit Price with VAT: | 57 461,95620 Kč |


