
PBDCT-BLD | |
|---|---|
DigiKey Part Number | 298-18530-ND |
Manufacturer | |
Manufacturer Product Number | PBDCT-BLD |
Description | TOOL BLADE RPLCMNT FOR PBDCT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blade | |
For Use With/Related Products | PBDCT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 267,50000 Kč | 17 267,50 Kč |
| 5 | 16 403,34400 Kč | 82 016,72 Kč |
| 10 | 16 043,62700 Kč | 160 436,27 Kč |
| 25 | 15 579,34840 Kč | 389 483,71 Kč |
| Unit Price without VAT: | 17 267,50000 Kč |
|---|---|
| Unit Price with VAT: | 20 893,67500 Kč |


