
P8-56R-Q | |
|---|---|
DigiKey Part Number | 298-15208-ND |
Manufacturer | |
Manufacturer Product Number | P8-56R-Q |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.590" (14.99mm) | Base Product Number |
Length - Overall 1.250" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P8-56R-T | Panduit Corp | 0 | 298-15209-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 50,47080 Kč | 1 261,77 Kč |
| 50 | 49,38300 Kč | 2 469,15 Kč |
| 100 | 48,31640 Kč | 4 831,64 Kč |
| 250 | 46,94144 Kč | 11 735,36 Kč |
| 500 | 45,92640 Kč | 22 963,20 Kč |
| 1 000 | 44,93215 Kč | 44 932,15 Kč |
| 2 500 | 43,64863 Kč | 109 121,57 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


