
P8-38R-Q | |
|---|---|
DigiKey Part Number | 298-15206-ND |
Manufacturer | |
Manufacturer Product Number | P8-38R-Q |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.250" (31.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.280" (7.11mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 50,04240 Kč | 1 251,06 Kč |
| 50 | 48,96740 Kč | 2 448,37 Kč |
| 100 | 47,90900 Kč | 4 790,90 Kč |
| 250 | 46,54668 Kč | 11 636,67 Kč |
| 500 | 45,54046 Kč | 22 770,23 Kč |
| 1 000 | 44,55440 Kč | 44 554,40 Kč |
| 2 500 | 43,28192 Kč | 108 204,80 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



