Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds
P32W2A2-100-72

P32W2A2-100-72

DigiKey Part Number
P32W2A2-100-72-ND
Manufacturer
Manufacturer Product Number
P32W2A2-100-72
Description
TAPE DBL SIDED WHITE 1"X72YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
216' (66.0m) 72 yds
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months (In Bag), 24 Months (Outside of Bag)
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 418,82000 Kč4 418,82 Kč
104 107,29300 Kč41 072,93 Kč
253 989,14120 Kč99 728,53 Kč
503 901,90300 Kč195 095,15 Kč
1003 816,38440 Kč381 638,44 Kč
2503 706,01680 Kč926 504,20 Kč
5003 624,48242 Kč1 812 241,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 418,82000 Kč
Unit Price with VAT:5 346,77220 Kč
Alternate Length
TAPE DBL SIDED WHITE 1"X7YDS
In-Stock: 50
Unit Price: 845,17000 Kč