
P2-10R-T | |
|---|---|
DigiKey Part Number | 298-20012-ND |
Manufacturer | |
Manufacturer Product Number | P2-10R-T |
Description | CONN RING CIRC 2AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.460" (37.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 25 | 50,68080 Kč | 1 267,02 Kč |
| 50 | 49,58460 Kč | 2 479,23 Kč |
| 200 | 47,46705 Kč | 9 493,41 Kč |
| 400 | 46,44128 Kč | 18 576,51 Kč |
| 600 | 45,85053 Kč | 27 510,32 Kč |
| 1 000 | 45,11693 Kč | 45 116,93 Kč |
| 2 600 | 43,77372 Kč | 113 811,67 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


