
P16E19M | |
|---|---|
DigiKey Part Number | 298-17335-ND |
Manufacturer | |
Manufacturer Product Number | P16E19M |
Description | MS PDU, 24AMP, (12)C13, (4)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 16 | |
Connector - AC Output | IEC 320-C13 (12), C19 (4) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 575,59000 Kč | 33 575,59 Kč |
| 10 | 33 303,33200 Kč | 333 033,32 Kč |
| Unit Price without VAT: | 33 575,59000 Kč |
|---|---|
| Unit Price with VAT: | 40 626,46390 Kč |


