Pxx-RHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14-6RHT6-M

DigiKey Part Number
298-20004-ND
Manufacturer
Manufacturer Product Number
P14-6RHT6-M
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
108,92500 Kč89,25 Kč
258,67280 Kč216,82 Kč
508,48740 Kč424,37 Kč
1008,30630 Kč830,63 Kč
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč