
P14-10F-C | |
|---|---|
DigiKey Part Number | 298-15120-ND |
Manufacturer | |
Manufacturer Product Number | P14-10F-C |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 13,02720 Kč | 325,68 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,47490 Kč | 1 247,49 Kč |
| 300 | 12,05147 Kč | 3 615,44 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,60391 Kč | 11 603,91 Kč |
| 2 500 | 11,27383 Kč | 28 184,58 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




