P12B01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P12B01M

DigiKey Part Number
298-12792-ND
Manufacturer
Manufacturer Product Number
P12B01M
Description
THE 15A, 120V HORIZONTAL SINGLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA 5-15P
AC Outlets
12
Connector - AC Output
NEMA 5-20R
Voltage - Input
100 ~ 120V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 545,47000 Kč3 545,47 Kč
53 369,12800 Kč16 845,64 Kč
103 295,74300 Kč32 957,43 Kč
253 201,01280 Kč80 025,32 Kč
503 131,05320 Kč156 552,66 Kč
1003 062,50160 Kč306 250,16 Kč
2502 974,00324 Kč743 500,81 Kč
5002 908,64370 Kč1 454 321,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 545,47000 Kč
Unit Price with VAT:4 290,01870 Kč