Parametric Equivalent

P12-38HDR-L | |
|---|---|
DigiKey Part Number | 298-15117-ND |
Manufacturer | |
Manufacturer Product Number | P12-38HDR-L |
Description | CONN RING CIRC 12-16AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.040" (26.42mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.580" (14.73mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P12-38HDR-D | Panduit Corp | 6 | 298-15116-ND | 16,17000 Kč | Parametric Equivalent |
| 123-38 | 3M | 0 | 123-38-ND | 6,27441 Kč | Parametric Equivalent |





