



P110CB4-CY | |
|---|---|
DigiKey Part Number | 298-16317-ND |
Manufacturer | |
Manufacturer Product Number | P110CB4-CY |
Description | 4 PAIR 110 CONNECTING BLOCK, 100 |
Customer Reference | |
Detailed Description | Connector Wiring Block Punchdown Block Beige |
Datasheet | Datasheet |
Category | Accessory Type Punchdown Block |
Manufacturer Panduit Corp | Color Beige |
Series | Mounting Type Through Hole |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P110CB4-XY | Panduit Corp | 4 | 298-16318-ND | 45,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 26,94480 Kč | 673,62 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

